341-028-500-104

Heilind Number:EDA341-028-500-104
Manufacturer:EDAC
Manufacturer Number:341-028-500-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-028-500-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-028-500-104

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration into your electronic systems. Featuring a vibrant green color and crafted with precision, this connector ensures reliable performance in demanding environments. With a high amperage rating of 3A, it guarantees efficient power transmission. The housing, made of UL 94V-0 Thermoplastic Polyester, offers superior durability and flame resistance. Its single-row design with 28 positions allows for easy and secure connections. Constructed with Copper Alloy contacts, it ensures excellent conductivity. The .1-inch pitch and .14-inch row spacing provide precise alignment on your circuit board. Whether for commercial or industrial applications, its straight mount orientation offers flexibility in installation. Operating smoothly in a wide temperature range from -40 to 105 °C, this connector is a dependable choice for your connectivity needs. Explore our range of connectors for more solutions to streamline your PCB connections.