341-030-522-107

Heilind Number:EDA341-030-522-107
Manufacturer:EDAC
Manufacturer Number:341-030-522-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-030-522-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-030-522-107

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration onto PCBs, it boasts a vibrant green color and a single row layout, featuring 30 positions for optimal signal transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester, it ensures reliable operation in a wide temperature range from -40 to 105 °C. The copper alloy contacts offer excellent conductivity, while the .1-inch pitch and .14-inch row spacing allow for precise alignment. With a 3A amperage rating and straight mount orientation, this connector is ideal for a variety of applications in the electronics industry. Upgrade your devices with this essential component for seamless board-to-board connectivity.