341-031-524-102

Card Edge Connector

Enhance your PCB connectivity with this high-performance Card Edge Connector in vibrant green. Designed for seamless integration, this connector features a single row with 31 positions, ensuring efficient data transmission. Crafted with UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees durability and reliability. With a pitch of .1 inches and row spacing of .14 inches, precise alignment is achieved. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for various environments. Its straight mount orientation simplifies installation, making it a must-have for your PCB connection needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-031-524-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-031-524-102

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: