341-032-500-202

Heilind Number:EDA341-032-500-202
Manufacturer:EDAC
Manufacturer Number:341-032-500-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-032-500-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-032-500-202

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector in a vibrant green hue. With a robust housing crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in operation. Featuring two rows of precision-engineered Copper Alloy contacts, each positioned with a pitch of .1 inches and a row spacing of .14 inches, this connector ensures seamless data transmission across 32 positions. Its straight mount orientation offers easy installation, while its wide operating temperature range of -40 to 105 °C enables reliable performance in diverse environments. Upgrade your electronic assemblies with this essential component, a testament to quality and innovation in connectivity solutions.