ACT20MJ04HN-6149 V001

Heilind Number:EDA341-032-520-101
Manufacturer:TE Connectivity | Deutsch
Manufacturer Number:ACT20MJ04HN-6149 V001
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Deutsch
Manufacturer Part Number:TE Connectivity | Deutsch ACT20MJ04HN-6149 V001
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-032-520-101

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Card Edge Connector. Boasting a vibrant green hue, it not only stands out visually but also guarantees reliable power transmission with an amperage of 3 A. Crafted from durable UL 94V-0 Thermoplastic Polyester, it offers excellent heat resistance and longevity. Featuring a single row design with 32 positions, it ensures seamless data transfer. The copper alloy contact material and a pitch of .1 inch guarantee optimal conductivity. With a straight mount orientation and a wide operating temperature range of -40 to 105 °C, this connector is suitable for a variety of applications. Upgrade your PCB connections effortlessly with this essential component.