341-032-521-102

Heilind Number:EDA341-032-521-102
Manufacturer:EDAC
Manufacturer Number:341-032-521-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-032-521-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-032-521-102

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Designed for optimal performance, the green housing crafted from UL 94V-0 Thermoplastic Polyester ensures durability and safety. Copper Alloy contacts provide reliable conductivity, accommodating up to 32 positions with a pitch of .1 inch. With a 3A amperage rating and operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Its straight mount orientation and single row design make installation easy, while the .14 inch row spacing allows for efficient board-to-board connections. Upgrade your setup with this essential component for seamless and secure electronic assemblies.