341-032-522-208
Card Edge Connector
Enhance your PCB connectivity with this high-performance Card Edge Connector in a vibrant green hue. Designed for durability, it features a robust housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable operation even in demanding environments. With two rows of precision-machined Copper Alloy contacts, each with a pitch of .1 inches, it offers seamless board-to-board connections with optimal signal integrity. The connector's 32 positions, spaced at .14 inches, allow for versatile and efficient circuitry setups. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105 °C guarantees consistent performance. Ideal for various applications, this connector is a must-have for any electronics project.
Product Category: | |
Manufacturer: | EDAC |
Manufacturer Part Number: | EDAC 341-032-522-208 |
Color: | Green |
Amperage: | 3 A |
Housing Material: | UL 94V-0 Thermoplastic Polyester |
Number of Rows: | 2 |
Contact Material: | Copper Alloy |
Pitch: | .1 in |
Row Spacing: | .14 in |
Number of Positions: | 32 |
Mount Orientation: | Straight |
Operating Temperature Range: | -40 - 105 °C |
SKU: | EDA341-032-522-208 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |