341-034-521-107

Heilind Number:EDA341-034-521-107
Manufacturer:EDAC
Manufacturer Number:341-034-521-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-034-521-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-034-521-107

Detailed Description

Enhance connectivity in your electronic designs with this high-performance Card Edge Connector. Featuring a vibrant green color and constructed with durable UL 94V-0 Thermoplastic Polyester housing, this connector guarantees reliability in any application. With a single row design and 34 positions, it offers ample connectivity options for your PCB projects. The Copper Alloy contact material ensures optimal signal transfer, while the .1-inch pitch and .14-inch row spacing allow for precise and secure connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of environments. Its straight mount orientation makes installation easy and convenient. Upgrade your PCB connections with this essential component.