341-034-556-201

Heilind Number:EDA341-034-556-201
Manufacturer:EDAC
Manufacturer Number:341-034-556-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-034-556-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-034-556-201

Detailed Description

Enhance your circuit connectivity with this dual-row Card Edge Connector in striking green. Designed for optimal performance, it features a durable housing made of UL 94V-0 Thermoplastic Polyester and high-conductivity Copper Alloy contacts, ensuring reliable power transmission at a rated amperage of 3A. With 34 positions spaced at a pitch of .1 inches and row spacing of .14 inches, it offers seamless integration on your PCB. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C guarantees consistent performance in various environments. Upgrade your setup with this essential component for seamless board-to-board connections.