341-034-556-202
Card Edge Connector
Enhance connectivity in your circuit boards with this reliable Card Edge Connector. Featuring a vibrant green color, it stands out for easy identification. With a maximum amperage of 3 A, it ensures efficient power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, its durable housing guarantees long-lasting performance. This connector boasts two rows of copper alloy contacts, with a .1-inch pitch and .14-inch row spacing, ideal for precise connections. With 34 positions available, it offers ample space for multiple connections. Its straight mount orientation simplifies installation, while an operating temperature range of -40 to 105 °C ensures functionality in various environments. Perfect for high-performance PCB setups, this connector is a must-have for any electronics enthusiast.
Product Category: | |
Manufacturer: | EDAC |
Manufacturer Part Number: | EDAC 341-034-556-202 |
Color: | Green |
Amperage: | 3 A |
Housing Material: | UL 94V-0 Thermoplastic Polyester |
Number of Rows: | 2 |
Contact Material: | Copper Alloy |
Pitch: | .1 in |
Row Spacing: | .14 in |
Number of Positions: | 34 |
Mount Orientation: | Straight |
Operating Temperature Range: | -40 - 105 °C |
SKU: | EDA341-034-556-202 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |