341-034-560-208

Heilind Number:EDA341-034-560-208
Manufacturer:EDAC
Manufacturer Number:341-034-560-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-034-560-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-034-560-208

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed with precision and durability in mind, this connector features a vibrant green color, matching its eco-friendly construction. Boasting a current rating of 3 A, it ensures seamless power transmission. The housing is crafted from UL 94V-0 Thermoplastic Polyester, guaranteeing fire resistance and long-lasting functionality. With two rows and 34 positions, it offers ample room for secure connections. The contact material, made of Copper Alloy, ensures reliable conductivity. At a pitch of .1 in and row spacing of .14 in, it allows for efficient and compact circuit board design. Suitable for a wide range of applications, its straight mount orientation and wide operating temperature range of -40 to 105 °C make it an essential component in any electronic setup. Trust in its quality and performance to streamline your PCB connections effortlessly.