341-036-560-202

Heilind Number:EDA341-036-560-202
Manufacturer:EDAC
Manufacturer Number:341-036-560-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-036-560-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-036-560-202

Detailed Description

Enhance your circuit board connectivity with this high-performance Card Edge Connector. Designed for seamless integration, this connector features a sturdy UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue, ensuring both durability and visual appeal. With a double-row configuration and 36 positions, it offers ample connectivity options for your PCB assemblies. The contacts are made of robust Copper Alloy, guaranteeing reliable signal transmission. Operating flawlessly in a temperature range of -40 to 105 °C, this connector is perfect for use in diverse environments. Its straight mount orientation and precise pitch of .1 inch make installation a breeze. Upgrade your electronic projects with this essential component, a standout in our extensive range of PCB connectors.