341-037-521-101

Card Edge Connector

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in your electronic assemblies. With a vibrant Green color and a single row layout, this connector offers 37 positions for versatile connections. The durable housing, made of UL 94V-0 Thermoplastic Polyester, ensures reliable performance even in demanding environments. Featuring Copper Alloy contacts, it guarantees efficient power transmission with an amperage rating of 3A. With a pitch of .1 inches and a row spacing of .14 inches, this connector allows for precise and secure mating. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C makes it suitable for various applications. Upgrade your connectivity solutions with this essential component.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-037-521-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-037-521-101

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: