341-037-522-104

Heilind Number:EDA341-037-522-104
Manufacturer:EDAC
Manufacturer Number:341-037-522-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-037-522-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-037-522-104

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in striking green. Engineered for optimal performance, this connector features a single row design with 37 positions, ensuring seamless integration on your board. The UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts guarantee durable and reliable power delivery, with an amperage rating of 3A. Perfect for various industrial applications, it offers a pitch of .1in and row spacing of .14in for efficient signal transmission. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile and dependable in any environment. Upgrade your connectivity solutions with this essential component.