341-038-500-101

Heilind Number:EDA341-038-500-101
Manufacturer:EDAC
Manufacturer Number:341-038-500-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-038-500-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-038-500-101

Detailed Description

Enhance connectivity on your PCB with this high-performance Card Edge Connector. Designed for seamless integration, it features a sturdy UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. With a single row and 38 positions, it ensures efficient data transmission. The connector is crafted with durable Copper Alloy contacts, offering reliable conductivity. Operating smoothly in temperatures ranging from -40 to 105 °C, it is ideal for various industrial applications. The .1 inch pitch and .14 inch row spacing allow for easy installation and alignment. Choose this Straight-mount Card Edge Connector for superior performance and longevity in your electronic projects.