341-038-521-208

Heilind Number:EDA341-038-521-208
Manufacturer:EDAC
Manufacturer Number:341-038-521-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-038-521-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-038-521-208

Detailed Description

Enhance connectivity in your electronic devices with our Card Edge Connector. Designed with precision and reliability in mind, this connector boasts a sleek green color and is crafted from UL 94V-0 Thermoplastic Polyester for optimal performance. Featuring two rows of copper alloy contacts with a pitch of .1 inches and a row spacing of .14 inches, it ensures efficient data transfer. With 38 positions, it offers ample room for multiple connections. The straight mount orientation simplifies installation, while its durable construction is rated for an operating temperature range of -40 to 105 °C, making it suitable for a wide range of environments. Trust in this connector for seamless board-to-board integration in your PCB assemblies.