341-038-524-103

Card Edge Connector

Enhance connectivity within your electronic devices with our Card Edge Connector. Designed for seamless integration onto printed circuit boards, this connector features a single row with 38 positions, ensuring ample connection points for optimal functionality. Crafted with precision, it boasts a housing made of UL 94V-0 Thermoplastic Polyester in a vibrant green hue, guaranteeing both durability and visibility. The contacts are constructed from high-quality Copper Alloy, offering efficient conductivity. With a pitch of .1 inches and row spacing of .14 inches, this connector facilitates easy and secure attachment. Its straight mount orientation further simplifies installation. Operating flawlessly in a wide temperature range from -40 to 105°C, it is suitable for various environments. Trust in this essential component for your PCB connectivity needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-038-524-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-038-524-103

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: