341-039-521-107
Card Edge Connector
Enhance your PCB connectivity with our high-performance Card Edge Connector. Featuring a vibrant green color and crafted with durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures reliable power transmission at an amperage of 3A. With a single row design and 39 positions, it offers seamless integration for your board-to-board connections. The contact material, made of Copper Alloy, guarantees efficient signal transmission, while the .1-inch pitch and .14-inch row spacing allow for precise alignment. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for various industrial applications. Trust in its straight mount orientation and robust construction to deliver consistent performance, meeting your connectivity needs with ease. Elevate your PCB assembly with this essential component.
Product Category: | |
Manufacturer: | EDAC |
Manufacturer Part Number: | EDAC 341-039-521-107 |
Color: | Green |
Amperage: | 3 A |
Housing Material: | UL 94V-0 Thermoplastic Polyester |
Number of Rows: | 1 |
Contact Material: | Copper Alloy |
Pitch: | .1 in |
Row Spacing: | .14 in |
Number of Positions: | 39 |
Mount Orientation: | Straight |
Operating Temperature Range: | -40 - 105 °C |
SKU: | EDA341-039-521-107 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |