341-040-522-202
Card Edge Connector
Enhance connectivity in your electronic projects with our Card Edge Connector. Designed for seamless integration, this green connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in various environments. With two rows of high-quality Copper Alloy contacts, it offers stable and efficient performance. The .1-inch pitch and .14-inch row spacing allow for precise positioning on your PCB. Boasting 40 positions, this connector facilitates extensive connections with ease. Its straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105°C ensures optimal functionality. Perfect for board-to-board applications, it's a versatile and essential component for your projects.
Product Category: | |
Manufacturer: | EDAC |
Manufacturer Part Number: | EDAC 341-040-522-202 |
Color: | Green |
Amperage: | 3 A |
Housing Material: | UL 94V-0 Thermoplastic Polyester |
Number of Rows: | 2 |
Contact Material: | Copper Alloy |
Pitch: | .1 in |
Row Spacing: | .14 in |
Number of Positions: | 40 |
Mount Orientation: | Straight |
Operating Temperature Range: | -40 - 105 °C |
SKU: | EDA341-040-522-202 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |