341-041-521-103

Card Edge Connector

Enhance your printed circuit board (PCB) connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this connector features 41 positions with a single row layout, offering optimal space efficiency. The robust housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures durability and safety in operation. With a contact material of Copper Alloy, it guarantees reliable and low-resistance connections. The .1-inch pitch and .14-inch row spacing facilitate easy mating and alignment, while the straight mount orientation simplifies installation. Rated for an amperage of 3A and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Upgrade your PCB design with this essential component for seamless board-to-board connectivity.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-041-521-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:41
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-041-521-103

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: