341-042-521-101

Heilind Number:EDA341-042-521-101
Manufacturer:EDAC
Manufacturer Number:341-042-521-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-042-521-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-042-521-101

Detailed Description

Enhance connectivity in your electronic devices with our high-performance Card Edge Connector. Designed for seamless integration on PCBs, this green connector boasts a rugged UL 94V-0 Thermoplastic Polyester housing, ensuring durability in demanding environments. With a single row layout and 42 positions, it offers ample connectivity options for your application. The contact material, crafted from Copper Alloy, guarantees reliable signal transmission. Featuring a pitch of .1 in and row spacing of .14 in, precise positioning is easily achieved. Its straight mount orientation simplifies installation, while an operating temperature range of -40 to 105 °C ensures reliable performance in extreme conditions. Perfect for a variety of industries, this connector is a vital component for seamless data transfer in your devices.