341-044-524-102
Card Edge Connector
Enhance your PCB connections with this high-performance Card Edge Connector, a crucial component for seamless board-to-board integration. Designed for optimal functionality, it features a single row layout with 44 positions, ensuring reliable connectivity in your electronic systems. Crafted with precision, the housing is constructed from UL 94V-0 Thermoplastic Polyester, offering both durability and safety. The contact material, Copper Alloy, guarantees efficient signal transmission, while the green color adds a touch of visual distinction. With a pitch of .1 inches and row spacing of .14 inches, this connector facilitates easy installation and maintenance. Its straight mount orientation allows for versatile application, while the wide operating temperature range of -40 to 105 °C ensures consistent performance even in extreme conditions. Trust in this top-quality connector to streamline your PCB assembly processes and elevate the functionality of your electronic devices.
Product Category: | |
Manufacturer: | EDAC |
Manufacturer Part Number: | EDAC 341-044-524-102 |
Color: | Green |
Amperage: | 3 A |
Housing Material: | UL 94V-0 Thermoplastic Polyester |
Number of Rows: | 1 |
Contact Material: | Copper Alloy |
Pitch: | .1 in |
Row Spacing: | .14 in |
Number of Positions: | 44 |
Mount Orientation: | Straight |
Operating Temperature Range: | -40 - 105 °C |
SKU: | EDA341-044-524-102 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |