341-045-520-108

Heilind Number:EDA341-045-520-108
Manufacturer:EDAC
Manufacturer Number:341-045-520-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-045-520-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:45
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-045-520-108

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, meticulously designed for seamless integration. Boasting a vibrant green hue, this connector not only offers visual appeal but also delivers top-notch performance. With a current rating of 3 A, it ensures reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, durability is guaranteed, even in the most demanding environments. Featuring a single row configuration with 45 copper alloy contacts, each positioned at a precise pitch of .1 inches, this connector facilitates efficient signal transfer. The straight mount orientation and wide operating temperature range of -40 to 105 °C further enhance its versatility. Elevate your device assembly with this essential component, a perfect fit for various applications in the electronics industry.