341-046-522-108

Heilind Number:EDA341-046-522-108
Manufacturer:EDAC
Manufacturer Number:341-046-522-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-046-522-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-046-522-108

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration on your circuit boards. This green connector, made of UL 94V-0 Thermoplastic Polyester housing material, ensures durability and reliability in all your electronic applications. With a single row configuration and 46 positions, it offers ample connectivity options for your devices. The copper alloy contact material guarantees efficient power transmission, while the .1 inch pitch and .14 inch row spacing provide precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of environments. Whether you're a tech enthusiast or a professional in the industry, this Card Edge Connector is a must-have for your electronic projects.