341-046-556-201

Heilind Number:EDA341-046-556-201
Manufacturer:EDAC
Manufacturer Number:341-046-556-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-046-556-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-046-556-201

Detailed Description

Enhance your electronic connections with our high-quality Card Edge Connector. Designed for seamless integration on PCBs, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. With a 3A amperage rating and copper alloy contacts, it ensures reliable power transmission. The double-row layout with 46 positions offers ample connectivity options, while the .1-inch pitch and .14-inch row spacing allow for precise alignment. Ideal for board-to-board connections, it guarantees stable performance even in harsh environments, with an operating temperature range of -40 to 105°C. Upgrade your setup with this essential component for superior connectivity solutions.