341-047-522-102

Heilind Number:EDA341-047-522-102
Manufacturer:EDAC
Manufacturer Number:341-047-522-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-047-522-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:47
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-047-522-102

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Featuring a single row design with 47 positions, it ensures seamless data transmission. The durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts guarantee reliable power delivery, with an amperage rating of 3A. Its compact .1-inch pitch and .14-inch row spacing offer efficient PCB integration. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for demanding industrial applications. Trust in its straight mount orientation for a secure and stable connection, making it a vital component in your electronic assembly projects.