341-049-522-108

Card Edge Connector

Enhance your PCB connectivity with our top-of-the-line Card Edge Connector. Designed for seamless integration, this connector boasts a vibrant green color and is made from UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With a single row configuration and 49 positions, it offers ample room for your connections. The contact material is crafted from high-quality Copper Alloy, guaranteeing optimal conductivity. Featuring a pitch of .1 inches and row spacing of .14 inches, precise and secure connections are easily achieved. With a current rating of 3A and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Its straight mount orientation simplifies installation, while its compact design makes it ideal for space-constrained setups. Elevate your PCB design with this essential component.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-049-522-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:49
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-049-522-108

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: