341-052-556-203

Heilind Number:EDA341-052-556-203
Manufacturer:EDAC
Manufacturer Number:341-052-556-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-052-556-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-052-556-203

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration on PCBs, it features a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green hue. With a 3A amperage rating, it ensures reliable power transmission, while its Copper Alloy contacts guarantee optimal signal conductivity. The connector boasts a double-row configuration with 52 positions, offering ample connectivity options. With a pitch of .1 inches and row spacing of .14 inches, it allows for precise and secure connections. Its straight mount orientation simplifies installation, and it operates flawlessly in temperatures ranging from -40 to 105 °C. Ideal for various applications, from industrial machinery to consumer electronics, this connector is a must-have for any project requiring efficient board-to-board connectivity. Elevate your design with this essential component.