341-054-522-101

Heilind Number:EDA341-054-522-101
Manufacturer:EDAC
Manufacturer Number:341-054-522-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-054-522-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-054-522-101

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board integration. Designed for top performance, this connector boasts a sleek green exterior and is crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row layout and 54 positions, it offers ample connectivity options for your electronic devices. The Copper Alloy contacts guarantee reliable transmission, while the .1-inch pitch and .14-inch row spacing provide precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a variety of environments. Trust in this connector for efficient and secure electronic connections.