341-054-522-207

Heilind Number:EDA341-054-522-207
Manufacturer:EDAC
Manufacturer Number:341-054-522-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-054-522-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-054-522-207

Detailed Description

Enhance your PCB connections with our Card Edge Connector, designed for seamless board-to-board integration. Featuring a vibrant green housing crafted from UL 94V-0 Thermoplastic Polyester, this connector ensures both durability and safety in any electronic setup. With two rows of copper alloy contacts, offering a total of 54 positions spaced at a pitch of .1 inches, it guarantees reliable data and power transmission. Its straight mount orientation and compact design make it ideal for space-efficient installations. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of environments. Upgrade your connectivity with this essential component, a must-have in any electronic assembly project.