341-055-500-107

Heilind Number:EDA341-055-500-107
Manufacturer:EDAC
Manufacturer Number:341-055-500-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-055-500-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:55
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-055-500-107

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in vibrant green. Designed for high performance, this connector features a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliability in various environments. With a single row layout and a total of 55 positions, it offers ample connectivity options for your projects. The Copper Alloy contact material guarantees efficient power transmission, while the .1-inch pitch and .14-inch row spacing allow for seamless integration. Operating smoothly in temperatures ranging from -40 to 105 °C, it's suitable for both standard and challenging conditions. Whether you're a DIY enthusiast or a professional, this connector is a must-have in your inventory for seamless board-to-board connections. Elevate your electronic assemblies with ease using our top-of-the-line Card Edge Connector.