341-057-522-107

Heilind Number:EDA341-057-522-107
Manufacturer:EDAC
Manufacturer Number:341-057-522-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-057-522-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:57
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-057-522-107

Detailed Description

Enhance connectivity within your electronic devices with this meticulously designed Card Edge Connector. Boasting a vibrant Green hue, it not only adds a pop of color but also ensures easy identification. Crafted for optimal performance, this connector features a single row with 57 positions, offering ample space for seamless connections. The housing, made of UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. Each contact is constructed from high-quality Copper Alloy, providing excellent conductivity. With a pitch of .1 inches and row spacing of .14 inches, precise alignment is effortlessly achieved. Its straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105 °C makes it suitable for various environments. Upgrade your PCB connections with this reliable and efficient component.