341-058-500-203

Heilind Number:EDA341-058-500-203
Manufacturer:EDAC
Manufacturer Number:341-058-500-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-058-500-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-058-500-203

Detailed Description

Enhance connectivity within your electronic systems with our Card Edge Connector. Featuring a sleek green hue, this connector is not only visually appealing but also high-performing, with a 3 A amperage capacity. Its durable UL 94V-0 Thermoplastic Polyester housing ensures longevity, even in demanding environments. With two rows of copper alloy contacts, each spaced at a pitch of .1 in and row spacing of .14 in, it offers precise and reliable connections. Boasting 58 positions, this connector allows for extensive board-to-board interfacing. Its straight mount orientation makes installation a breeze, while its wide operating temperature range of -40 to 105 °C guarantees functionality in various conditions. Upgrade your PCB connectivity with this essential component.