341-060-555-207

Heilind Number:EDA341-060-555-207
Manufacturer:EDAC
Manufacturer Number:341-060-555-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-060-555-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-060-555-207

Detailed Description

Enhance connectivity in your electronic devices with our Card Edge Connector. Designed with precision and durability in mind, this essential component features a vibrant green color and is crafted from UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability. With a high amperage rating of 3A, it delivers optimal power transmission. Its two-row configuration and copper alloy contact material guarantee seamless data transfer. The .1-inch pitch and .14-inch row spacing provide efficient signal routing, while the 60 positions cater to diverse connection needs. Engineered for versatility, this connector boasts a straight mount orientation, facilitating easy installation on PCBs. Operating smoothly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications in the electronics industry. Trust in our top-quality connector to streamline your board-to-board connections with precision and ease.