341-062-522-201

Heilind Number:EDA341-062-522-201
Manufacturer:EDAC
Manufacturer Number:341-062-522-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-062-522-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-062-522-201

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless board-to-board integration. This essential component features a vibrant Green color and a durable housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring reliable performance in any application. With two rows of high-quality Copper Alloy contacts, it offers a total of 62 positions with a precision pitch of .1 inches and row spacing of .14 inches. Its straight mount orientation facilitates easy installation, while its robust construction guarantees longevity even in harsh environments. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a versatile solution for your connectivity needs. Explore our wide range of products to discover more essential connectors for your projects.