341-062-555-204

Card Edge Connector

Enhance your PCB connections with our Card Edge Connector, designed for seamless board-to-board integration. With a vibrant green color and a durable housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures both functionality and reliability. Its dual-row configuration, featuring 62 positions with a pitch of .1 inches, offers ample connectivity options for your electronic devices. Crafted from high-quality Copper Alloy, the contacts guarantee optimal conductivity. The straight mount orientation and a wide operating temperature range of -40 to 105 °C make it versatile for various applications. Upgrade your connectivity solutions with this essential component.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-062-555-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-062-555-204

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: