341-066-500-207

Heilind Number:EDA341-066-500-207
Manufacturer:EDAC
Manufacturer Number:341-066-500-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-066-500-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-066-500-207

Detailed Description

Enhance your PCB connectivity with our high-quality Card Edge Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green color. With a contact material of Copper Alloy, it ensures reliable conductivity for your electronic components. The two rows of 66 positions offer ample connectivity options, all with a precise pitch of .1 inches and row spacing of .14 inches. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for a wide range of applications. Its straight mount orientation makes installation a breeze, guaranteeing a secure and stable connection every time. Ideal for board-to-board PCB setups, this connector is a must-have for any electronics project. Trust in its superior quality and performance to take your designs to the next level.