341-072-521-203

Card Edge Connector

Enhance connectivity with our Card Edge Connector, designed for seamless integration in PCB assemblies. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and reliable Copper Alloy contacts, this connector ensures secure and efficient power transmission. With a pitch of .1 in and row spacing of .14 in, it offers precise alignment for seamless data transfer. Featuring two rows and 72 positions, it accommodates multiple connections with ease. Operating smoothly in temperatures ranging from -40 to 105 °C, it guarantees consistent performance in various environments. Its straight mount orientation facilitates hassle-free installation, making it a versatile choice for a wide range of applications in the electronics industry. Upgrade your connectivity solutions with this high-quality Card Edge Connector.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-072-521-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-072-521-203

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: