341-074-521-202

Heilind Number:EDA341-074-521-202
Manufacturer:EDAC
Manufacturer Number:341-074-521-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-074-521-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-074-521-202

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, its vibrant green housing is not only visually appealing but also crafted from UL 94V-0 Thermoplastic Polyester for maximum durability. With two rows of intricately designed Copper Alloy contacts, each positioned precisely at a pitch of .1 inches, this connector offers a total of 74 contact points for optimal signal transmission. The .14-inch row spacing ensures efficient board-to-board connections, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a reliable solution for various electronic applications. Elevate your connectivity game with this essential component.