341-076-522-202

Card Edge Connector

Enhance your PCB connectivity with this high-quality Card Edge Connector in vibrant Green. Designed for efficient power transmission, it offers a maximum amperage of 3 A. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures reliable performance. Featuring two rows with 76 positions, it provides ample connectivity options. With a pitch of .1 in and row spacing of .14 in, it allows for precise alignment on your circuit board. The straight mount orientation makes installation a breeze. Operating seamlessly in a wide temperature range from -40 to 105 °C, it's suitable for diverse industrial applications. Upgrade your setup with this essential component for seamless board-to-board connections.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-076-522-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-076-522-202

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: