341-076-560-207

Heilind Number:EDA341-076-560-207
Manufacturer:EDAC
Manufacturer Number:341-076-560-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-076-560-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-076-560-207

Detailed Description

Enhance connectivity on your PCB with our Card Edge Connector. Designed with precision and durability in mind, this two-row connector features 76 positions for seamless integration. The housing, made of UL 94V-0 Thermoplastic Polyester in a vibrant green hue, ensures both safety and reliability. With a contact material of Copper Alloy and a pitch of .1 inches, it guarantees optimal conductivity. Its straight mount orientation and row spacing of .14 inches offer convenience in installation. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications. Upgrade your setup with this essential component for seamless board-to-board connections.