341-078-555-204

Card Edge Connector

Enhance your PCB connectivity with our meticulously designed Card Edge Connector. Crafted with precision, this connector boasts a vibrant green hue and features a double-row layout, offering 78 positions for seamless integration. Engineered for optimal performance, it ensures a steady amperage of 3A and is constructed with durable UL 94V-0 Thermoplastic Polyester housing. The contact material, made of high-quality Copper Alloy, guarantees reliable conductivity. With a pitch of .1 inches and row spacing of .14 inches, this connector enables efficient signal transfer. Its straight mount orientation and wide operating temperature range from -40 to 105°C make it suitable for diverse applications. Elevate your connectivity solutions with this essential component.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-078-555-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-078-555-204

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: