341-088-521-207
Card Edge Connector
Enhance the connectivity of your electronic devices with this Card Edge Connector. Designed for seamless board-to-board connections, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. With a double-row layout and 88 positions, it offers ample room for intricate circuitry. The contact material, made of Copper Alloy, ensures reliable conductivity, while the .1-inch pitch and .14-inch row spacing facilitate precise alignment. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications in various industries. Its straight mount orientation further simplifies installation, making it a versatile and essential component in your PCB assembly projects.
Product Category: | |
Manufacturer: | EDAC |
Manufacturer Part Number: | EDAC 341-088-521-207 |
Color: | Green |
Amperage: | 3 A |
Housing Material: | UL 94V-0 Thermoplastic Polyester |
Number of Rows: | 2 |
Contact Material: | Copper Alloy |
Pitch: | .1 in |
Row Spacing: | .14 in |
Number of Positions: | 88 |
Mount Orientation: | Straight |
Operating Temperature Range: | -40 - 105 °C |
SKU: | EDA341-088-521-207 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |