341-092-500-204

Heilind Number:EDA341-092-500-204
Manufacturer:EDAC
Manufacturer Number:341-092-500-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-092-500-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-092-500-204

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, its sleek green housing crafted from UL 94V-0 Thermoplastic Polyester ensures both durability and safety. With a double row layout featuring 92 positions, it offers ample room for efficient signal transmission. The contact material, made of Copper Alloy, guarantees optimal conductivity. Boasting a pitch of .1 inch and row spacing of .14 inch, it allows for precise alignment during installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications. Its straight mount orientation ensures easy assembly, while its 3A amperage rating supports reliable power delivery. Upgrade your connectivity solutions with this essential component.