341-092-522-203

Heilind Number:EDA341-092-522-203
Manufacturer:EDAC
Manufacturer Number:341-092-522-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-092-522-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-092-522-203

Detailed Description

Enhance connectivity in your PCB assemblies with our Card Edge Connector. Featuring a vibrant green hue, this component offers a reliable amperage of 3A for efficient power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures durability and safety in operation. With two rows of copper alloy contacts, each positioned at a .1-inch pitch and .14-inch row spacing, it provides seamless integration for up to 92 connections. The straight mount orientation facilitates easy installation, while its wide operating temperature range of -40 to 105°C guarantees performance in diverse environments. Perfect for high-density applications, this connector is a vital component in your electronic setups. Explore our range of PCB connectors for more solutions tailored to your needs.