341-098-555-202
Card Edge Connector
Enhance your PCB connections with our Card Edge Connector, designed for seamless board-to-board communication. This connector, in a vibrant green color, features a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance in various environments. With two rows of copper alloy contacts, it offers 98 positions with a pitch of .1 inches and a row spacing of .14 inches. Perfect for straight mounting orientation, it can handle an amperage of 3 A and operate smoothly in temperatures ranging from -40 to 105 °C. Upgrade your connectivity solutions with this essential component.
Product Category: | |
Manufacturer: | EDAC |
Manufacturer Part Number: | EDAC 341-098-555-202 |
Color: | Green |
Amperage: | 3 A |
Housing Material: | UL 94V-0 Thermoplastic Polyester |
Number of Rows: | 2 |
Contact Material: | Copper Alloy |
Pitch: | .1 in |
Row Spacing: | .14 in |
Number of Positions: | 98 |
Mount Orientation: | Straight |
Operating Temperature Range: | -40 - 105 °C |
SKU: | EDA341-098-555-202 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |