341-104-522-207

Heilind Number:EDA341-104-522-207
Manufacturer:EDAC
Manufacturer Number:341-104-522-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-104-522-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:104
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-104-522-207

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connector. Designed for optimal performance, this connector features a vibrant Green hue and is constructed from durable UL 94V-0 Thermoplastic Polyester, ensuring longevity and safety. With a generous 3A amperage capacity, it facilitates efficient power transmission. Its double-row design with 104 positions offers ample connectivity options, while the Copper Alloy contacts guarantee reliable signal transfer. The .1-inch pitch and .14-inch row spacing allow for seamless integration onto PCB boards. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Whether you're a tech enthusiast or a professional, this essential component belongs in your toolkit. Elevate your connectivity game with our Card Edge Connector.