341-106-556-208

Heilind Number:EDA341-106-556-208
Manufacturer:EDAC
Manufacturer Number:341-106-556-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-106-556-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:106
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-106-556-208

Detailed Description

Enhance your electronic connections with this high-performance Card Edge Connector. Designed for optimal efficiency, it features a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety in any application. With two rows and a total of 106 positions, it offers ample room for secure connections. The copper alloy contact material guarantees reliable conductivity, while the .1-inch pitch and .14-inch row spacing allow for precise alignment on your PCB. Perfect for board-to-board connections, this connector boasts a straight mount orientation for easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's a versatile solution for various environments. Trust in its quality and performance for seamless connectivity in your projects.