341-112-521-202
Card Edge Connector
Enhance your electronic connections with our Card Edge Connector, designed for seamless board-to-board PCB integration. Featuring a vibrant green color, this connector not only stands out visually but also delivers top-notch performance with a current rating of 3 A. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures durability and safety in operation. With two rows and a total of 112 positions, it offers ample connectivity options for your PCB assembly. The copper alloy contact material guarantees reliable signal transmission, while the .1-inch pitch and .14-inch row spacing facilitate easy installation. Whether you require straight or right-angle mounting, this connector accommodates your needs with its versatile design. Operating efficiently in temperatures ranging from -40 to 105 °C, it is suitable for a wide range of environments. Trust in this essential component for dependable and efficient electronic connections.
Product Category: | |
Manufacturer: | EDAC |
Manufacturer Part Number: | EDAC 341-112-521-202 |
Color: | Green |
Amperage: | 3 A |
Housing Material: | UL 94V-0 Thermoplastic Polyester |
Number of Rows: | 2 |
Contact Material: | Copper Alloy |
Pitch: | .1 in |
Row Spacing: | .14 in |
Number of Positions: | 112 |
Mount Orientation: | Straight |
Operating Temperature Range: | -40 - 105 °C |
SKU: | EDA341-112-521-202 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |