341-118-500-202

Heilind Number:EDA341-118-500-202
Manufacturer:EDAC
Manufacturer Number:341-118-500-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-118-500-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:118
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-118-500-202

Detailed Description

Enhance your PCB connections with our Card Edge Connector in vibrant green. This essential component, designed for optimal performance, features a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts ensuring reliable conductivity. With two rows of 118 positions, it offers ample connectivity for your circuitry needs. The precise .1-inch pitch and .14-inch row spacing allow for seamless integration, while the straight mount orientation simplifies installation. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector guarantees stability even in challenging environments. Elevate your electronic assembly with this high-quality, essential component.